
JG16-0.5HPX-45 | |
|---|---|
DigiKey Part Number | 2045-JG16-0.5HPX-45-ND |
Manufacturer | |
Manufacturer Product Number | JG16-0.5HPX-45 |
Description | 16G 0.5" HP SERIES TIP ID .047" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jensen Global Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Dispenser Needle, Tip | |
Tip Type | Angled 45° | |
Gauge | 16 | |
Outer Diameter | 0.065" (1.65mm) | |
Inner Diameter | 0.047" (1.19mm) | |
Color | Gray | |
Number of Pieces | 50 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹4,059.18000 | ₹4,059.18 |