Bottle, Cylindrical/Round 8oz Clear High Density Polyethylene (HDPE)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JG8.0B

DigiKey Part Number
2045-JG8.0B-ND
Manufacturer
Manufacturer Product Number
JG8.0B
Description
8OZ BOTTLE HDPE CYLINDER
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Bottle, Cylindrical/Round 8oz Clear High Density Polyethylene (HDPE)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Jensen Global Inc.
Series
-
Packaging
Bag
Part Status
Active
Type
Bottle, Cylindrical/Round
Tip Type
Luer Lock
Capacity
8oz
Color
Clear
Material
High Density Polyethylene (HDPE)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 78
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in INR
Bag
QuantityUnit PriceExt Price
1₹123.94000₹123.94
5₹112.38200₹561.91
10₹107.72300₹1,077.23
25₹101.90840₹2,547.71
50₹97.73340₹4,886.67
Manufacturers Standard Package