
3149 | |
|---|---|
DigiKey Part Number | 3149JK-ND |
Manufacturer | |
Manufacturer Product Number | 3149 |
Description | LAMP INCAND RT-1.75 BI-PIN 5V |
Customer Reference | |
Detailed Description | Incandescent Lamp Clear 5V Round with Domed Top RT-1 3/4 Radial - Bi-Pin |
Category | Voltage Rating 5V |
Manufacturer JKL Components Corp. | MSCP (Mean Spherical Candle Power) 0.15 |
Packaging Box | Lens Style Round with Domed Top |
Part Status Obsolete | Lens Size RT-1 3/4 |
Type Incandescent | Lead Style Radial - Bi-Pin |
Color Clear |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7362 | JKL Components Corp. | 0 | 7362JK-ND | ₹96.26110 | Direct |
