
EMCP101W222M1GV001T | |
|---|---|
DigiKey Part Number | 709-EMCP101W222M1GV001TTR-ND - Tape & Reel (TR) 709-EMCP101W222M1GV001TCT-ND - Cut Tape (CT) 709-EMCP101W222M1GV001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMCP101W222M1GV001T |
Description | CAP CER 2200PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±20% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EMCP101W222M1GV001T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL (X2Y) | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.064" L x 0.035" W (1.63mm x 0.89mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.026" (0.66mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹27.44000 | ₹27.44 |
| 10 | ₹16.19900 | ₹161.99 |
| 50 | ₹11.82620 | ₹591.31 |
| 100 | ₹10.48960 | ₹1,048.96 |
| 500 | ₹8.22350 | ₹4,111.75 |
| 1,000 | ₹7.52686 | ₹7,526.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹6.48099 | ₹25,923.96 |
| 8,000 | ₹6.09283 | ₹48,742.64 |
| 12,000 | ₹5.89846 | ₹70,781.52 |
| 20,000 | ₹5.68298 | ₹1,13,659.60 |
| 28,000 | ₹5.55703 | ₹1,55,596.84 |
| 40,000 | ₹5.43590 | ₹2,17,436.00 |
| 48,000 | ₹5.37848 | ₹2,58,167.04 |
| 96,000 | ₹5.18515 | ₹4,97,774.40 |
| 1,00,000 | ₹5.17490 | ₹5,17,490.00 |
