
M4FP101W206K3SL001F | |
|---|---|
DigiKey Part Number | 709-M4FP101W206K3SL001F-ND |
Manufacturer | |
Manufacturer Product Number | M4FP101W206K3SL001F |
Description | CAP CER 20UF 100V X7R |
Customer Reference | |
Detailed Description | 20 µF ±10% 100V Ceramic Capacitor X7R |
Datasheet | Datasheet |
EDA/CAD Models | M4FP101W206K3SL001F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Discontinued at DigiKey | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | - | |
Size / Dimension | 0.387" L x 0.310" W (9.84mm x 7.87mm) | |
Height - Seated (Max) | 0.545" (13.84mm) | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | Straight |