
SCDP502W221K4GV001E | |
|---|---|
DigiKey Part Number | 709-SCDP502W221K4GV001ETR-ND - Tape & Reel (TR) 709-SCDP502W221K4GV001ECT-ND - Cut Tape (CT) 709-SCDP502W221K4GV001EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SCDP502W221K4GV001E |
Description | CAP CER 220PF 250VAC X7R 1808 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±10% 250VAC Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | X1, Y2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1808 (4520 Metric) | |
Size / Dimension | 0.185" L x 0.080" W (4.70mm x 2.03mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.085" (2.16mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹121.14000 | ₹121.14 |
| 10 | ₹79.02200 | ₹790.22 |
| 50 | ₹62.30420 | ₹3,115.21 |
| 100 | ₹57.14170 | ₹5,714.17 |
| 500 | ₹48.42318 | ₹24,211.59 |
| 1,000 | ₹45.72451 | ₹45,724.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹43.50342 | ₹87,006.84 |
| 4,000 | ₹41.67464 | ₹1,66,698.56 |
| 6,000 | ₹40.75863 | ₹2,44,551.78 |
| 10,000 | ₹39.74299 | ₹3,97,429.90 |
| 14,000 | ₹39.14917 | ₹5,48,088.38 |
| 20,000 | ₹38.57784 | ₹7,71,556.80 |