220 pF ±10% 250V Ceramic Capacitor C0G, NP0 2211 (5728 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCED502G221K4GV001E

DigiKey Part Number
709-SCED502G221K4GV001ETR-ND - Tape & Reel (TR)
709-SCED502G221K4GV001ECT-ND - Cut Tape (CT)
709-SCED502G221K4GV001EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SCED502G221K4GV001E
Description
CAP CER 220PF 250VAC NP0 2211
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
220 pF ±10% 250V Ceramic Capacitor C0G, NP0 2211 (5728 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
Y2
Applications
Mounting Type
Package / Case
2211 (5728 Metric)
Size / Dimension
0.225" L x 0.110" W (5.72mm x 2.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.115" (2.92mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13,451
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹146.30000₹146.30
10₹96.63400₹966.34
50₹76.99020₹3,849.51
100₹70.91450₹7,091.45
500₹60.65104₹30,325.52
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹57.47433₹57,474.33
2,000₹54.86046₹1,09,720.92
3,000₹53.55089₹1,60,652.67
5,000₹52.09936₹2,60,496.80
7,000₹51.25070₹3,58,754.90
10,000₹50.43431₹5,04,343.10
Manufacturers Standard Package