
TDCF500G330J1GV001T | |
|---|---|
DigiKey Part Number | 709-TDCF500G330J1GV001TTR-ND - Tape & Reel (TR) 709-TDCF500G330J1GV001TCT-ND - Cut Tape (CT) 709-TDCF500G330J1GV001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TDCF500G330J1GV001T |
Description | CAP CER 33PF 50V C0G/NP0 0402 |
Customer Reference | |
Detailed Description | 33 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TDCF500G330J1GV001T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.040" L x 0.020" W (1.02mm x 0.51mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.025" (0.64mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹4.19300 | ₹41.93 |
| 50 | ₹2.88880 | ₹144.44 |
| 100 | ₹2.48810 | ₹248.81 |
| 500 | ₹1.80594 | ₹902.97 |
| 1,000 | ₹1.59628 | ₹1,596.28 |
| 2,500 | ₹1.37692 | ₹3,442.30 |
| 5,000 | ₹1.24496 | ₹6,224.80 |