47 pF ±10% 1000V (1kV) Ceramic Capacitor C0G, NP0 1808 (4520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VPDP102G470K1GV001E

DigiKey Part Number
709-VPDP102G470K1GV001ETR-ND - Tape & Reel (TR)
709-VPDP102G470K1GV001ECT-ND - Cut Tape (CT)
709-VPDP102G470K1GV001EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VPDP102G470K1GV001E
Description
CAP CER 47PF 1KV C0G/NP0 1808
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
47 pF ±10% 1000V (1kV) Ceramic Capacitor C0G, NP0 1808 (4520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VPDP102G470K1GV001E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1808 (4520 Metric)
Size / Dimension
0.185" L x 0.080" W (4.70mm x 2.03mm)
Height - Seated (Max)
-
Thickness (Max)
0.085" (2.16mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,610
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹158.42000₹158.42
10₹105.48700₹1,054.87
50₹84.35200₹4,217.60
100₹77.84760₹7,784.76
500₹66.84232₹33,421.16
1,000₹63.43730₹63,437.30
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₹60.63334₹1,21,266.68
4,000₹58.32489₹2,33,299.56
6,000₹57.16806₹3,43,008.36
10,000₹55.88579₹5,58,857.90
14,000₹55.13609₹7,71,905.26
Manufacturers Standard Package