
VPDP102G470K1GV001E | |
|---|---|
DigiKey Part Number | 709-VPDP102G470K1GV001ETR-ND - Tape & Reel (TR) 709-VPDP102G470K1GV001ECT-ND - Cut Tape (CT) 709-VPDP102G470K1GV001EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VPDP102G470K1GV001E |
Description | CAP CER 47PF 1KV C0G/NP0 1808 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±10% 1000V (1kV) Ceramic Capacitor C0G, NP0 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VPDP102G470K1GV001E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1808 (4520 Metric) | |
Size / Dimension | 0.185" L x 0.080" W (4.70mm x 2.03mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.085" (2.16mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹158.42000 | ₹158.42 |
| 10 | ₹105.48700 | ₹1,054.87 |
| 50 | ₹84.35200 | ₹4,217.60 |
| 100 | ₹77.84760 | ₹7,784.76 |
| 500 | ₹66.84232 | ₹33,421.16 |
| 1,000 | ₹63.43730 | ₹63,437.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹60.63334 | ₹1,21,266.68 |
| 4,000 | ₹58.32489 | ₹2,33,299.56 |
| 6,000 | ₹57.16806 | ₹3,43,008.36 |
| 10,000 | ₹55.88579 | ₹5,58,857.90 |
| 14,000 | ₹55.13609 | ₹7,71,905.26 |
