RF ANTENNA General Purpose Ceramic Patch Solder Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7000AT18A1600002E

DigiKey Part Number
712-7000AT18A1600002ETR-ND - Tape & Reel (TR)
712-7000AT18A1600002ECT-ND - Cut Tape (CT)
712-7000AT18A1600002EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
7000AT18A1600002E
Description
RF ANT 7GHZ CER PATCH SOLDER SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
RF ANTENNA General Purpose Ceramic Patch Solder Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Johanson Technology Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Family/Standard
-
Frequency Group
SHF (f > 4GHz)
Frequency (Center/Band)
7.22GHz
Frequency Range
6.2GHz ~ 8.24GHz
Antenna Type
Ceramic Patch
Number of Bands
1
VSWR
-
Return Loss
10dB
Gain
2dBi
Power - Max
2 W
Features
-
Termination
Solder
Ingress Protection
-
Mounting Type
Surface Mount
Height (Max)
0.051" (1.30mm)
Applications
General Purpose
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,064
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹48.46000₹48.46
10₹34.29200₹342.92
25₹30.67680₹766.92
100₹26.66980₹2,666.98
250₹24.76140₹6,190.35
500₹23.61146₹11,805.73
1,000₹22.91164₹22,911.64
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹21.49801₹64,494.03
6,000₹20.92631₹1,25,557.86
9,000₹20.64008₹1,85,760.72
15,000₹20.32287₹3,04,843.05
21,000₹20.13745₹4,22,886.45
30,000₹19.95911₹5,98,773.30
Manufacturers Standard Package