



5515BP15C0725001E | |
|---|---|
DigiKey Part Number | 712-5515BP15C0725001ETR-ND - Tape & Reel (TR) 712-5515BP15C0725001ECT-ND - Cut Tape (CT) 712-5515BP15C0725001EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5515BP15C0725001E |
Description | RF FILTER BAND PASS 5.5GHZ 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5.5GHz Center Frequency Band Pass RF Filter (Radio Frequency) 725MHz Bandwidth 2.5dB 0805 (2012 Metric), 4 PC Pad |
Datasheet | Datasheet |
Category | Filter Type Band Pass |
Manufacturer Johanson Technology Inc. | Insertion Loss 2.5dB |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 0805 (2012 Metric), 4 PC Pad |
Frequency 5.5GHz Center | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Bandwidth 725MHz | Height (Max) 0.041" (1.05mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹44.42000 | ₹44.42 |
| 10 | ₹36.19700 | ₹361.97 |
| 25 | ₹33.38080 | ₹834.52 |
| 50 | ₹31.37740 | ₹1,568.87 |
| 100 | ₹29.50600 | ₹2,950.60 |
| 250 | ₹27.20376 | ₹6,800.94 |
| 500 | ₹25.58764 | ₹12,793.82 |
| 1,000 | ₹24.06886 | ₹24,068.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹20.28374 | ₹81,134.96 |
| 8,000 | ₹19.91940 | ₹1,59,355.20 |