
LRC0402CJ68NGV001T | |
|---|---|
DigiKey Part Number | 712-LRC0402CJ68NGV001TTR-ND - Tape & Reel (TR) 712-LRC0402CJ68NGV001TCT-ND - Cut Tape (CT) 712-LRC0402CJ68NGV001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LRC0402CJ68NGV001T |
Description | FIXED IND 68NH 100MA 2.2 OHM SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 68 nH Unshielded Multilayer Inductor 100 mA 2.2Ohm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LRC0402CJ68NGV001T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 2.2Ohm Max | |
Q @ Freq | 8 @ 100MHz | |
Frequency - Self Resonant | 1GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 100°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹2.88900 | ₹28.89 |
| 100 | ₹2.39490 | ₹239.49 |
| 1,000 | ₹1.97182 | ₹1,971.82 |
| 5,000 | ₹1.71928 | ₹8,596.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹1.62097 | ₹16,209.70 |
| 20,000 | ₹1.52839 | ₹30,567.80 |
| 30,000 | ₹1.47669 | ₹44,300.70 |
| 50,000 | ₹1.41412 | ₹70,706.00 |
| 70,000 | ₹1.37436 | ₹96,205.20 |
| 1,00,000 | ₹1.33347 | ₹1,33,347.00 |
