
LRW0805WG20NGG001E | |
|---|---|
DigiKey Part Number | 712-LRW0805WG20NGG001ETR-ND - Tape & Reel (TR) 712-LRW0805WG20NGG001ECT-ND - Cut Tape (CT) 712-LRW0805WG20NGG001EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LRW0805WG20NGG001E |
Description | FIXED IND 20NH 600MA 80 MOHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 20 nH Unshielded Drum Core, Wirewound Inductor 600 mA 80mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±2% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 80mOhm Max | |
Q @ Freq | 60 @ 500MHz | |
Frequency - Self Resonant | 3.4GHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 500 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.055" (1.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹15.84000 | ₹15.84 |
| 10 | ₹13.04600 | ₹130.46 |
| 100 | ₹10.76300 | ₹1,076.30 |
| 1,000 | ₹8.84987 | ₹8,849.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹8.34388 | ₹16,687.76 |
| 4,000 | ₹7.86723 | ₹31,468.92 |
| 6,000 | ₹7.60134 | ₹45,608.04 |
| 10,000 | ₹7.27932 | ₹72,793.20 |
| 14,000 | ₹7.07488 | ₹99,048.32 |
| 20,000 | ₹6.86455 | ₹1,37,291.00 |