15 pF ±2% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QLCD250Q150G1GV001T

DigiKey Part Number
712-QLCD250Q150G1GV001TTR-ND - Tape & Reel (TR)
712-QLCD250Q150G1GV001TCT-ND - Cut Tape (CT)
712-QLCD250Q150G1GV001TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QLCD250Q150G1GV001T
Description
CAP CER 15PF 25V C0G/NP0 0201
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
15 pF ±2% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
QLCD250Q150G1GV001T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss
Ratings
-
Applications
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26,335
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹78.28000₹78.28
10₹49.48200₹494.82
50₹38.07580₹1,903.79
100₹34.56270₹3,456.27
500₹28.62302₹14,311.51
1,000₹26.78632₹26,786.32
2,500₹24.84861₹62,121.53
5,000₹23.68024₹1,18,401.20
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000₹22.23679₹3,33,551.85
30,000₹21.52979₹6,45,893.70
Manufacturers Standard Package