
QLCD250Q180J1GV001T | |
|---|---|
DigiKey Part Number | 712-QLCD250Q180J1GV001TTR-ND - Tape & Reel (TR) 712-QLCD250Q180J1GV001TCT-ND - Cut Tape (CT) 712-QLCD250Q180J1GV001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QLCD250Q180J1GV001T |
Description | CAP CER 18PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QLCD250Q180J1GV001T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹47.52000 | ₹47.52 |
| 10 | ₹29.16700 | ₹291.67 |
| 50 | ₹21.82420 | ₹1,091.21 |
| 100 | ₹19.56910 | ₹1,956.91 |
| 500 | ₹15.76148 | ₹7,880.74 |
| 1,000 | ₹14.58547 | ₹14,585.47 |
| 2,500 | ₹13.34573 | ₹33,364.32 |
| 5,000 | ₹12.59893 | ₹62,994.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₹11.67596 | ₹1,75,139.40 |
| 30,000 | ₹11.22407 | ₹3,36,722.10 |
| 45,000 | ₹10.99771 | ₹4,94,896.95 |
| 75,000 | ₹10.74673 | ₹8,06,004.75 |