
QLCD250Q270G1GV001T | |
|---|---|
DigiKey Part Number | 712-QLCD250Q270G1GV001TTR-ND - Tape & Reel (TR) 712-QLCD250Q270G1GV001TCT-ND - Cut Tape (CT) 712-QLCD250Q270G1GV001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QLCD250Q270G1GV001T |
Description | CAP CER 27PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 27 pF ±2% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QLCD250Q270G1GV001T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹78.28000 | ₹78.28 |
| 10 | ₹49.48200 | ₹494.82 |
| 50 | ₹38.07580 | ₹1,903.79 |
| 100 | ₹34.56270 | ₹3,456.27 |
| 500 | ₹28.62302 | ₹14,311.51 |
| 1,000 | ₹26.78632 | ₹26,786.32 |
| 2,500 | ₹24.84861 | ₹62,121.53 |
| 5,000 | ₹23.68024 | ₹1,18,401.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₹22.23679 | ₹3,33,551.85 |
| 30,000 | ₹21.52979 | ₹6,45,893.70 |