
QLCD250Q3R0C1GV001T | |
|---|---|
DigiKey Part Number | 712-QLCD250Q3R0C1GV001TTR-ND - Tape & Reel (TR) 712-QLCD250Q3R0C1GV001TCT-ND - Cut Tape (CT) 712-QLCD250Q3R0C1GV001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QLCD250Q3R0C1GV001T |
Description | CAP CER 3PF 25V NP0 0201 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QLCD250Q3R0C1GV001T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹42.87000 | ₹42.87 |
| 10 | ₹25.99900 | ₹259.99 |
| 50 | ₹19.32680 | ₹966.34 |
| 100 | ₹17.27670 | ₹1,727.67 |
| 500 | ₹13.82880 | ₹6,914.40 |
| 1,000 | ₹12.76555 | ₹12,765.55 |
| 2,500 | ₹11.64303 | ₹29,107.57 |
| 5,000 | ₹10.96650 | ₹54,832.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₹10.13100 | ₹1,51,965.00 |
| 30,000 | ₹9.72191 | ₹2,91,657.30 |
| 45,000 | ₹9.51698 | ₹4,28,264.10 |
| 75,000 | ₹9.28979 | ₹6,96,734.25 |