
QLCD250Q3R3B1GV001T | |
|---|---|
DigiKey Part Number | 712-QLCD250Q3R3B1GV001TTR-ND - Tape & Reel (TR) 712-QLCD250Q3R3B1GV001TCT-ND - Cut Tape (CT) 712-QLCD250Q3R3B1GV001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QLCD250Q3R3B1GV001T |
Description | CAP CER 3.3PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3.3 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QLCD250Q3R3B1GV001T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹69.89000 | ₹69.89 |
| 10 | ₹43.98400 | ₹439.84 |
| 50 | ₹33.60280 | ₹1,680.14 |
| 100 | ₹30.41590 | ₹3,041.59 |
| 500 | ₹25.03348 | ₹12,516.74 |
| 1,000 | ₹23.37105 | ₹23,371.05 |
| 2,500 | ₹21.61654 | ₹54,041.35 |
| 5,000 | ₹20.55925 | ₹1,02,796.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₹19.25248 | ₹2,88,787.20 |
| 30,000 | ₹18.61244 | ₹5,58,373.20 |
| 45,000 | ₹18.29183 | ₹8,23,132.35 |