
QLCD250Q470G1GV001T | |
|---|---|
DigiKey Part Number | 712-QLCD250Q470G1GV001TTR-ND - Tape & Reel (TR) 712-QLCD250Q470G1GV001TCT-ND - Cut Tape (CT) 712-QLCD250Q470G1GV001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QLCD250Q470G1GV001T |
Description | CAP CER 47PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±2% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QLCD250Q470G1GV001T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹86.66000 | ₹86.66 |
| 10 | ₹54.88700 | ₹548.87 |
| 50 | ₹42.47420 | ₹2,123.71 |
| 100 | ₹38.63490 | ₹3,863.49 |
| 500 | ₹32.16222 | ₹16,081.11 |
| 1,000 | ₹30.16151 | ₹30,161.51 |
| 2,500 | ₹28.04899 | ₹70,122.48 |
| 5,000 | ₹26.77569 | ₹1,33,878.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₹25.20240 | ₹3,78,036.00 |
| 30,000 | ₹24.43169 | ₹7,32,950.70 |