
QLCD250Q560J1GV001T | |
|---|---|
DigiKey Part Number | 712-QLCD250Q560J1GV001TTR-ND - Tape & Reel (TR) 712-QLCD250Q560J1GV001TCT-ND - Cut Tape (CT) 712-QLCD250Q560J1GV001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QLCD250Q560J1GV001T |
Description | CAP CER 56PF 25V C0G/NP0 0201 |
Customer Reference | |
Detailed Description | 56 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QLCD250Q560J1GV001T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹13.98000 | ₹13.98 |
| 10 | ₹7.73400 | ₹77.34 |
| 50 | ₹5.40480 | ₹270.24 |
| 100 | ₹4.70590 | ₹470.59 |
| 500 | ₹3.51870 | ₹1,759.35 |
| 1,000 | ₹3.15435 | ₹3,154.35 |
| 2,500 | ₹2.77061 | ₹6,926.52 |
| 5,000 | ₹2.54006 | ₹12,700.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹13.05000 | ₹13.05 |
| 10 | ₹7.54800 | ₹75.48 |
| 50 | ₹5.27440 | ₹263.72 |
| 100 | ₹4.56610 | ₹456.61 |
| 500 | ₹3.36216 | ₹1,681.08 |
| 1,000 | ₹2.98848 | ₹2,988.48 |
| 2,500 | ₹2.59281 | ₹6,482.03 |
| 5,000 | ₹2.35295 | ₹11,764.75 |