
QLCD250Q680G1GV001T | |
|---|---|
DigiKey Part Number | 712-QLCD250Q680G1GV001TTR-ND - Tape & Reel (TR) 712-QLCD250Q680G1GV001TCT-ND - Cut Tape (CT) 712-QLCD250Q680G1GV001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QLCD250Q680G1GV001T |
Description | CAP CER 68PF 25V C0G/NP0 0201 |
Customer Reference | |
Detailed Description | 68 pF ±2% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QLCD250Q680G1GV001T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹20.50000 | ₹20.50 |
| 10 | ₹11.74100 | ₹117.41 |
| 50 | ₹8.38680 | ₹419.34 |
| 100 | ₹7.36170 | ₹736.17 |
| 500 | ₹5.65640 | ₹2,828.20 |
| 1,000 | ₹5.12989 | ₹5,129.89 |
| 2,500 | ₹4.57469 | ₹11,436.73 |
| 5,000 | ₹4.24052 | ₹21,202.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹21.43000 | ₹21.43 |
| 10 | ₹12.30100 | ₹123.01 |
| 50 | ₹8.70360 | ₹435.18 |
| 100 | ₹7.59470 | ₹759.47 |
| 500 | ₹5.70672 | ₹2,853.36 |
| 1,000 | ₹5.12057 | ₹5,120.57 |
| 2,500 | ₹4.49790 | ₹11,244.75 |
| 5,000 | ₹4.12050 | ₹20,602.50 |