
QLCD250Q6R2B1GV001T | |
|---|---|
DigiKey Part Number | 712-QLCD250Q6R2B1GV001TTR-ND - Tape & Reel (TR) 712-QLCD250Q6R2B1GV001TCT-ND - Cut Tape (CT) 712-QLCD250Q6R2B1GV001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QLCD250Q6R2B1GV001T |
Description | CAP CER 6.2PF 25V NP0 0201 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 6.2 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QLCD250Q6R2B1GV001T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹101.57000 | ₹101.57 |
| 10 | ₹65.32300 | ₹653.23 |
| 50 | ₹51.01000 | ₹2,550.50 |
| 100 | ₹46.59300 | ₹4,659.30 |
| 500 | ₹39.12322 | ₹19,561.61 |
| 1,000 | ₹36.81406 | ₹36,814.06 |
| 2,500 | ₹34.37520 | ₹85,938.00 |
| 5,000 | ₹32.90454 | ₹1,64,522.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₹31.08728 | ₹4,66,309.20 |
| 30,000 | ₹30.19705 | ₹9,05,911.50 |