QLCD500Q220F1GV001T is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Johanson Technology Inc.
In Stock: 0
Unit Price: ₹97.77696
Datasheet

Parametric Equivalent


Johanson Technology Inc.
In Stock: 0
Unit Price: ₹48.38490
Datasheet

Parametric Equivalent


Johanson Technology Inc.
In Stock: 0
Unit Price: ₹49.29105
Datasheet
New Product
22 pF ±1% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QLCD500Q220F1GV001T

DigiKey Part Number
712-QLCD500Q220F1GV001TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
QLCD500Q220F1GV001T
Description
CAPACITORS HIGH-Q MLC L-SERIES,
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
22 pF ±1% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000₹40.69408₹6,10,411.20
Manufacturers Standard Package