


QSCF201Q0R7B1GV001T | |
|---|---|
DigiKey Part Number | 712-QSCF201Q0R7B1GV001TTR-ND - Tape & Reel (TR) 712-QSCF201Q0R7B1GV001TCT-ND - Cut Tape (CT) 712-QSCF201Q0R7B1GV001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QSCF201Q0R7B1GV001T |
Description | CAP CER 0.7PF 200V NP0 0402 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.7 pF ±0.1pF 200V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QSCF201Q0R7B1GV001T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features High Q, Low Loss, Ultra Low ESR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.040" L x 0.020" W (1.02mm x 0.51mm) |
Voltage - Rated | Thickness (Max) 0.024" (0.61mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹29.30000 | ₹29.30 |
| 10 | ₹17.01200 | ₹170.12 |
| 50 | ₹12.39980 | ₹619.99 |
| 100 | ₹10.98210 | ₹1,098.21 |
| 500 | ₹8.58150 | ₹4,290.75 |
| 1,000 | ₹7.84244 | ₹7,842.44 |
| 2,500 | ₹7.06216 | ₹17,655.40 |
| 5,000 | ₹6.59226 | ₹32,961.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹6.20562 | ₹62,056.20 |
| 20,000 | ₹5.88745 | ₹1,17,749.00 |
| 30,000 | ₹5.72806 | ₹1,71,841.80 |
| 50,000 | ₹5.55146 | ₹2,77,573.00 |
| 70,000 | ₹5.44818 | ₹3,81,372.60 |
| 1,00,000 | ₹5.34881 | ₹5,34,881.00 |