


QSCF500Q0R2A1GV001T | |
|---|---|
DigiKey Part Number | 712-QSCF500Q0R2A1GV001TTR-ND - Tape & Reel (TR) 712-QSCF500Q0R2A1GV001TCT-ND - Cut Tape (CT) 712-QSCF500Q0R2A1GV001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QSCF500Q0R2A1GV001T |
Description | CAP CER 0.2PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.2 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QSCF500Q0R2A1GV001T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.040" L x 0.020" W (1.02mm x 0.51mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.61mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹40.07000 | ₹40.07 |
| 10 | ₹24.22800 | ₹242.28 |
| 50 | ₹17.96620 | ₹898.31 |
| 100 | ₹16.02800 | ₹1,602.80 |
| 500 | ₹12.78512 | ₹6,392.56 |
| 1,000 | ₹11.78244 | ₹11,782.44 |
| 2,500 | ₹10.72534 | ₹26,813.35 |
| 5,000 | ₹10.08832 | ₹50,441.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹9.56415 | ₹95,641.50 |
| 20,000 | ₹9.13246 | ₹1,82,649.20 |
| 30,000 | ₹8.91632 | ₹2,67,489.60 |
| 50,000 | ₹8.67662 | ₹4,33,831.00 |
| 70,000 | ₹8.53654 | ₹5,97,557.80 |
| 1,00,000 | ₹8.40170 | ₹8,40,170.00 |