


QSCF500Q0R7A1GV001T | |
|---|---|
DigiKey Part Number | 712-QSCF500Q0R7A1GV001TTR-ND - Tape & Reel (TR) 712-QSCF500Q0R7A1GV001TCT-ND - Cut Tape (CT) 712-QSCF500Q0R7A1GV001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QSCF500Q0R7A1GV001T |
Description | CAP CER 0.7PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.7 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QSCF500Q0R7A1GV001T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features High Q, Low Loss, Ultra Low ESR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±0.05pF | Size / Dimension 0.040" L x 0.020" W (1.02mm x 0.51mm) |
Voltage - Rated | Thickness (Max) 0.024" (0.61mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹43.47000 | ₹43.47 |
| 10 | ₹26.46300 | ₹264.63 |
| 50 | ₹19.67700 | ₹983.85 |
| 100 | ₹17.60720 | ₹1,760.72 |
| 500 | ₹14.09522 | ₹7,047.61 |
| 1,000 | ₹13.01214 | ₹13,012.14 |
| 2,500 | ₹11.86894 | ₹29,672.35 |
| 5,000 | ₹11.18034 | ₹55,901.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹10.61366 | ₹1,06,136.60 |
| 20,000 | ₹10.14711 | ₹2,02,942.20 |
| 30,000 | ₹9.91337 | ₹2,97,401.10 |
| 50,000 | ₹9.65433 | ₹4,82,716.50 |
| 70,000 | ₹9.50283 | ₹6,65,198.10 |
| 1,00,000 | ₹9.35709 | ₹9,35,709.00 |