

QSCF500Q130G1GV001T | |
---|---|
DigiKey Part Number | 712-QSCF500Q130G1GV001TTR-ND - Tape & Reel (TR) 712-QSCF500Q130G1GV001TCT-ND - Cut Tape (CT) 712-QSCF500Q130G1GV001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QSCF500Q130G1GV001T |
Description | CAP CER 13PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 13 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QSCF500Q130G1GV001T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.040" L x 0.020" W (1.02mm x 0.51mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.61mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹42.60000 | ₹42.60 |
10 | ₹26.00100 | ₹260.01 |
50 | ₹22.41580 | ₹1,120.79 |
100 | ₹17.44630 | ₹1,744.63 |
500 | ₹14.53028 | ₹7,265.14 |
1,000 | ₹13.50534 | ₹13,505.34 |
2,500 | ₹12.64864 | ₹31,621.60 |
5,000 | ₹11.38197 | ₹56,909.85 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | ₹10.94555 | ₹1,09,455.50 |
20,000 | ₹10.66646 | ₹2,13,329.20 |