Upgrade
Upgrade
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade



QSCF500Q220J1GV001T | |
|---|---|
DigiKey Part Number | 712-QSCF500Q220J1GV001TTR-ND - Tape & Reel (TR) 712-QSCF500Q220J1GV001TCT-ND - Cut Tape (CT) 712-QSCF500Q220J1GV001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QSCF500Q220J1GV001T |
Description | CAP CER 22PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QSCF500Q220J1GV001T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.040" L x 0.020" W (1.02mm x 0.51mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.61mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹12.11000 | ₹12.11 |
| 10 | ₹6.70900 | ₹67.09 |
| 50 | ₹4.65940 | ₹232.97 |
| 100 | ₹4.04430 | ₹404.43 |
| 500 | ₹3.00058 | ₹1,500.29 |
| 1,000 | ₹2.68096 | ₹2,680.96 |
| 2,500 | ₹2.34419 | ₹5,860.48 |
| 5,000 | ₹2.14141 | ₹10,707.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹1.97489 | ₹19,748.90 |
| 20,000 | ₹1.83791 | ₹36,758.20 |
| 30,000 | ₹1.76932 | ₹53,079.60 |
| 50,000 | ₹1.69334 | ₹84,667.00 |
| 70,000 | ₹1.64894 | ₹1,15,425.80 |
| 1,00,000 | ₹1.60622 | ₹1,60,622.00 |




