


QSCF500Q3R0A1GV001T | |
|---|---|
DigiKey Part Number | 712-QSCF500Q3R0A1GV001TTR-ND - Tape & Reel (TR) 712-QSCF500Q3R0A1GV001TCT-ND - Cut Tape (CT) 712-QSCF500Q3R0A1GV001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QSCF500Q3R0A1GV001T |
Description | CAP CER 3PF 50V NP0 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QSCF500Q3R0A1GV001T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.040" L x 0.020" W (1.02mm x 0.51mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.61mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹73.62000 | ₹73.62 |
| 10 | ₹46.40700 | ₹464.07 |
| 50 | ₹35.55980 | ₹1,777.99 |
| 100 | ₹32.22370 | ₹3,222.37 |
| 500 | ₹26.60088 | ₹13,300.44 |
| 1,000 | ₹24.86296 | ₹24,862.96 |
| 2,500 | ₹23.02738 | ₹57,568.45 |
| 5,000 | ₹21.92089 | ₹1,09,604.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹21.01000 | ₹2,10,100.00 |
| 20,000 | ₹20.25989 | ₹4,05,197.80 |
| 30,000 | ₹19.88409 | ₹5,96,522.70 |