


QSCF500Q5R1C1GV001T | |
|---|---|
DigiKey Part Number | 712-QSCF500Q5R1C1GV001TTR-ND - Tape & Reel (TR) 712-QSCF500Q5R1C1GV001TCT-ND - Cut Tape (CT) 712-QSCF500Q5R1C1GV001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QSCF500Q5R1C1GV001T |
Description | CAP CER 5.1PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5.1 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QSCF500Q5R1C1GV001T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.040" L x 0.020" W (1.02mm x 0.51mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.61mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹21.43000 | ₹21.43 |
| 10 | ₹12.39400 | ₹123.94 |
| 50 | ₹8.87140 | ₹443.57 |
| 100 | ₹7.79030 | ₹779.03 |
| 500 | ₹5.98626 | ₹2,993.13 |
| 1,000 | ₹5.43088 | ₹5,430.88 |
| 2,500 | ₹4.84381 | ₹12,109.53 |
| 5,000 | ₹4.49082 | ₹22,454.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹4.20045 | ₹42,004.50 |
| 20,000 | ₹3.96143 | ₹79,228.60 |
| 30,000 | ₹3.84175 | ₹1,15,252.50 |
| 50,000 | ₹3.70910 | ₹1,85,455.00 |
| 70,000 | ₹3.63155 | ₹2,54,208.50 |
| 1,00,000 | ₹3.55697 | ₹3,55,697.00 |