Capacitor 0805(2012)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Capacitor 0805(2012)

QSCT251Q4R3B1GV001E

DigiKey Part Number
712-QSCT251Q4R3B1GV001ETR-ND - Tape & Reel (TR)
712-QSCT251Q4R3B1GV001ECT-ND - Cut Tape (CT)
712-QSCT251Q4R3B1GV001EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QSCT251Q4R3B1GV001E
Description
CAP CER 4.3PF 250V NP0 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
4.3 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
QSCT251Q4R3B1GV001E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
High Q, Low Loss, Ultra Low ESR
Ratings
-
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.080" L x 0.050" W (2.03mm x 1.27mm)
Height - Seated (Max)
-
Thickness (Max)
0.046" (1.17mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,842
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹96.73000₹96.73
10₹62.56200₹625.62
50₹48.94900₹2,447.45
100₹44.76930₹4,476.93
500₹37.68610₹18,843.05
1,000₹35.49777₹35,497.77
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹32.21173₹1,28,846.92
8,000₹30.99012₹2,47,920.96
12,000₹30.37814₹3,64,537.68
20,000₹29.69973₹5,93,994.60
28,000₹29.30293₹8,20,482.04
Manufacturers Standard Package