


QSCP251Q101F1GV001T | |
|---|---|
DigiKey Part Number | 712-QSCP251Q101F1GV001TTR-ND - Tape & Reel (TR) 712-QSCP251Q101F1GV001TCT-ND - Cut Tape (CT) 712-QSCP251Q101F1GV001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QSCP251Q101F1GV001T |
Description | CAP CER 100PF 250V NP0 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±1% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QSCP251Q101F1GV001T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.062" L x 0.032" W (1.57mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.89mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹117.41000 | ₹117.41 |
| 10 | ₹76.13300 | ₹761.33 |
| 50 | ₹59.91860 | ₹2,995.93 |
| 100 | ₹54.91450 | ₹5,491.45 |
| 500 | ₹46.45136 | ₹23,225.68 |
| 1,000 | ₹43.83283 | ₹43,832.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹39.90388 | ₹1,59,615.52 |
| 8,000 | ₹38.44284 | ₹3,07,542.72 |
| 12,000 | ₹37.71067 | ₹4,52,528.04 |
| 20,000 | ₹36.89937 | ₹7,37,987.40 |