QSCP251Q150K1GV001T is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Johanson Technology Inc.
In Stock: 7,497
Unit Price: ₹106.23000
Datasheet

Upgrade


Johanson Technology Inc.
In Stock: 49,697
Unit Price: ₹54.98000
Datasheet

Upgrade


Johanson Technology Inc.
In Stock: 70,165
Unit Price: ₹49.39000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₹237.62000
Datasheet

Upgrade


KEMET
In Stock: 5,570
Unit Price: ₹93.19000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₹18.54378
Datasheet

Upgrade


KEMET
In Stock: 7,900
Unit Price: ₹41.93000
Datasheet

Upgrade


Murata Electronics
In Stock: 3,024
Unit Price: ₹62.43000
Datasheet

Upgrade


Murata Electronics
In Stock: 14,747
Unit Price: ₹32.62000
Datasheet
15 pF ±10% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15 pF ±10% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Johanson Technology Multi-Layer High-Q SMD Capacitors | Datasheet Preview

QSCP251Q150K1GV001T

DigiKey Part Number
712-QSCP251Q150K1GV001TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
QSCP251Q150K1GV001T
Description
CAP CER 15PF 250V NP0 0603
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
15 pF ±10% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
QSCP251Q150K1GV001T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
High Q, Low Loss, Ultra Low ESR
Ratings
-
Applications
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.062" L x 0.032" W (1.57mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.89mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹13.27109₹53,084.36
Manufacturers Standard Package