

QSCP251Q160J1GV001T | |
---|---|
DigiKey Part Number | 712-QSCP251Q160J1GV001TTR-ND - Tape & Reel (TR) 712-QSCP251Q160J1GV001TCT-ND - Cut Tape (CT) 712-QSCP251Q160J1GV001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QSCP251Q160J1GV001T |
Description | CAP CER 16PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 16 pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QSCP251Q160J1GV001T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.062" L x 0.032" W (1.57mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.89mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹53.24000 | ₹53.24 |
10 | ₹32.56800 | ₹325.68 |
50 | ₹24.66980 | ₹1,233.49 |
100 | ₹22.22940 | ₹2,222.94 |
500 | ₹18.10650 | ₹9,053.25 |
1,000 | ₹16.83309 | ₹16,833.09 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | ₹14.92274 | ₹59,690.96 |
8,000 | ₹14.21315 | ₹1,13,705.20 |
12,000 | ₹13.85756 | ₹1,66,290.72 |
20,000 | ₹13.46354 | ₹2,69,270.80 |
28,000 | ₹13.23316 | ₹3,70,528.48 |
40,000 | ₹13.01157 | ₹5,20,462.80 |
48,000 | ₹12.90653 | ₹6,19,513.44 |