


QSCP251Q360G1GV001T | |
|---|---|
DigiKey Part Number | 712-QSCP251Q360G1GV001TTR-ND - Tape & Reel (TR) 712-QSCP251Q360G1GV001TCT-ND - Cut Tape (CT) 712-QSCP251Q360G1GV001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QSCP251Q360G1GV001T |
Description | CAP CER 36PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 36 pF ±2% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QSCP251Q360G1GV001T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.062" L x 0.032" W (1.57mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.89mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹65.23000 | ₹65.23 |
| 10 | ₹40.81500 | ₹408.15 |
| 50 | ₹31.08680 | ₹1,554.34 |
| 100 | ₹28.09560 | ₹2,809.56 |
| 500 | ₹23.03930 | ₹11,519.65 |
| 1,000 | ₹21.47658 | ₹21,476.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹19.13272 | ₹76,530.88 |
| 8,000 | ₹18.26166 | ₹1,46,093.28 |
| 12,000 | ₹17.82516 | ₹2,13,901.92 |
| 20,000 | ₹17.34140 | ₹3,46,828.00 |
| 28,000 | ₹17.05860 | ₹4,77,640.80 |
| 40,000 | ₹16.78650 | ₹6,71,460.00 |