


QSCP251Q6R2B1GV001T | |
|---|---|
DigiKey Part Number | 712-QSCP251Q6R2B1GV001TTR-ND - Tape & Reel (TR) 712-QSCP251Q6R2B1GV001TCT-ND - Cut Tape (CT) 712-QSCP251Q6R2B1GV001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QSCP251Q6R2B1GV001T |
Description | CAP CER 6.2PF 250V NP0 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6.2 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QSCP251Q6R2B1GV001T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.062" L x 0.032" W (1.57mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.89mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹97.85000 | ₹97.85 |
| 10 | ₹62.62100 | ₹626.21 |
| 50 | ₹48.81080 | ₹2,440.54 |
| 100 | ₹44.53360 | ₹4,453.36 |
| 500 | ₹37.31726 | ₹18,658.63 |
| 1,000 | ₹35.08546 | ₹35,085.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹31.73659 | ₹1,26,946.36 |
| 8,000 | ₹30.49162 | ₹2,43,932.96 |
| 12,000 | ₹29.86790 | ₹3,58,414.80 |
| 20,000 | ₹29.17649 | ₹5,83,529.80 |
| 28,000 | ₹28.77211 | ₹8,05,619.08 |