

QSCT251Q1R3B1GV001E | |
---|---|
DigiKey Part Number | 712-QSCT251Q1R3B1GV001ETR-ND - Tape & Reel (TR) 712-QSCT251Q1R3B1GV001ECT-ND - Cut Tape (CT) 712-QSCT251Q1R3B1GV001EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QSCT251Q1R3B1GV001E |
Description | CAP CER 1.3PF 250V NP0 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1.3 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QSCT251Q1R3B1GV001E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.080" L x 0.050" W (2.03mm x 1.27mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.046" (1.17mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹59.46000 | ₹59.46 |
10 | ₹36.82700 | ₹368.27 |
50 | ₹28.04180 | ₹1,402.09 |
100 | ₹25.34410 | ₹2,534.41 |
500 | ₹20.77404 | ₹10,387.02 |
1,000 | ₹19.36307 | ₹19,363.07 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | ₹17.24618 | ₹68,984.72 |
8,000 | ₹16.45950 | ₹1,31,676.00 |
12,000 | ₹16.06549 | ₹1,92,785.88 |
20,000 | ₹15.62862 | ₹3,12,572.40 |
28,000 | ₹15.37316 | ₹4,30,448.48 |
40,000 | ₹15.12749 | ₹6,05,099.60 |
48,000 | ₹15.01106 | ₹7,20,530.88 |