

QSCP251Q6R2C1GV001T | |
---|---|
DigiKey Part Number | 712-QSCP251Q6R2C1GV001TTR-ND - Tape & Reel (TR) 712-QSCP251Q6R2C1GV001TCT-ND - Cut Tape (CT) 712-QSCP251Q6R2C1GV001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QSCP251Q6R2C1GV001T |
Description | CAP CER 6.2PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 6.2 pF ±0.25pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QSCP251Q6R2C1GV001T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.062" L x 0.032" W (1.57mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.89mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹54.13000 | ₹54.13 |
10 | ₹33.72100 | ₹337.21 |
50 | ₹25.55720 | ₹1,277.86 |
100 | ₹23.04580 | ₹2,304.58 |
500 | ₹18.80400 | ₹9,402.00 |
1,000 | ₹17.49332 | ₹17,493.32 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | ₹15.52884 | ₹62,115.36 |
8,000 | ₹14.79873 | ₹1,18,389.84 |
12,000 | ₹14.43297 | ₹1,73,195.64 |
20,000 | ₹14.02762 | ₹2,80,552.40 |
28,000 | ₹13.79061 | ₹3,86,137.08 |
40,000 | ₹13.56249 | ₹5,42,499.60 |
48,000 | ₹13.45444 | ₹6,45,813.12 |