QSCP251Q910G1GV001T is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Johanson Technology Inc.
In Stock: 0
Unit Price: ₹47.78858
Datasheet
91 pF ±2% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
91 pF ±2% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Johanson Technology Multi-Layer High-Q SMD Capacitors | Datasheet Preview

QSCP251Q910G1GV001T

DigiKey Part Number
712-QSCP251Q910G1GV001TTR-ND - Tape & Reel (TR)
712-QSCP251Q910G1GV001TCT-ND - Cut Tape (CT)
712-QSCP251Q910G1GV001TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QSCP251Q910G1GV001T
Description
CAP CER 91PF 250V NP0 0603
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
91 pF ±2% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
QSCP251Q910G1GV001T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
High Q, Low Loss, Ultra Low ESR
Ratings
-
Applications
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.062" L x 0.032" W (1.57mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.89mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹96.91000₹96.91
10₹61.87600₹618.76
50₹48.15860₹2,407.93
100₹43.92790₹4,392.79
500₹36.78424₹18,392.12
1,000₹34.57667₹34,576.67
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹31.26297₹1,25,051.88
8,000₹30.03105₹2,40,248.40
12,000₹29.41393₹3,52,967.16
20,000₹28.72980₹5,74,596.00
28,000₹28.32964₹7,93,229.92
Manufacturers Standard Package