


QSCT251Q0R8A1GV001E | |
|---|---|
DigiKey Part Number | 712-QSCT251Q0R8A1GV001ETR-ND - Tape & Reel (TR) 712-QSCT251Q0R8A1GV001ECT-ND - Cut Tape (CT) 712-QSCT251Q0R8A1GV001EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QSCT251Q0R8A1GV001E |
Description | CAP CER 0.8PF 250V NP0 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.8 pF ±0.05pF 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QSCT251Q0R8A1GV001E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.080" L x 0.050" W (2.03mm x 1.27mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.046" (1.17mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹118.35000 | ₹118.35 |
| 10 | ₹76.97200 | ₹769.72 |
| 50 | ₹60.60820 | ₹3,030.41 |
| 100 | ₹55.55750 | ₹5,555.75 |
| 500 | ₹47.01420 | ₹23,507.10 |
| 1,000 | ₹44.37424 | ₹44,374.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹40.41034 | ₹1,61,641.36 |
| 8,000 | ₹38.93626 | ₹3,11,490.08 |
| 12,000 | ₹38.19787 | ₹4,58,374.44 |
| 20,000 | ₹37.37909 | ₹7,47,581.80 |