


QSCT251Q121J1GV001E | |
|---|---|
DigiKey Part Number | 712-QSCT251Q121J1GV001ETR-ND - Tape & Reel (TR) 712-QSCT251Q121J1GV001ECT-ND - Cut Tape (CT) 712-QSCT251Q121J1GV001EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QSCT251Q121J1GV001E |
Description | CAP CER 120PF 250V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 120 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QSCT251Q121J1GV001E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.080" L x 0.050" W (2.03mm x 1.27mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.046" (1.17mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹82.00000 | ₹82.00 |
| 10 | ₹51.81100 | ₹518.11 |
| 50 | ₹39.92080 | ₹1,996.04 |
| 100 | ₹36.27730 | ₹3,627.73 |
| 500 | ₹30.10840 | ₹15,054.20 |
| 1,000 | ₹28.20367 | ₹28,203.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹25.34403 | ₹1,01,376.12 |
| 8,000 | ₹24.28101 | ₹1,94,248.08 |
| 12,000 | ₹23.74853 | ₹2,84,982.36 |
| 20,000 | ₹23.15826 | ₹4,63,165.20 |
| 28,000 | ₹22.81310 | ₹6,38,766.80 |
| 40,000 | ₹22.48096 | ₹8,99,238.40 |
