1.1 pF ±0.05pF 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.1 pF ±0.05pF 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Johanson Technology Multi-Layer High-Q SMD Capacitors | Datasheet Preview

QSCT251Q1R1A1GV001E

DigiKey Part Number
712-QSCT251Q1R1A1GV001ETR-ND - Tape & Reel (TR)
712-QSCT251Q1R1A1GV001ECT-ND - Cut Tape (CT)
712-QSCT251Q1R1A1GV001EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QSCT251Q1R1A1GV001E
Description
CAP CER 1.1PF 250V NP0 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1.1 pF ±0.05pF 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
QSCT251Q1R1A1GV001E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.05pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
High Q, Low Loss, Ultra Low ESR
Ratings
-
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.080" L x 0.050" W (2.03mm x 1.27mm)
Height - Seated (Max)
-
Thickness (Max)
0.046" (1.17mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,275
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹118.35000₹118.35
10₹76.97200₹769.72
50₹60.60820₹3,030.41
100₹55.55750₹5,555.75
500₹47.01420₹23,507.10
1,000₹44.37424₹44,374.24
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹40.41034₹1,61,641.36
8,000₹38.93626₹3,11,490.08
12,000₹38.19787₹4,58,374.44
20,000₹37.37909₹7,47,581.80
Manufacturers Standard Package