


QSCT251Q1R3B1GV001E | |
|---|---|
DigiKey Part Number | 712-QSCT251Q1R3B1GV001ETR-ND - Tape & Reel (TR) 712-QSCT251Q1R3B1GV001ECT-ND - Cut Tape (CT) 712-QSCT251Q1R3B1GV001EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QSCT251Q1R3B1GV001E |
Description | CAP CER 1.3PF 250V NP0 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.3 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QSCT251Q1R3B1GV001E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.080" L x 0.050" W (2.03mm x 1.27mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.046" (1.17mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹69.89000 | ₹69.89 |
| 10 | ₹43.98400 | ₹439.84 |
| 50 | ₹33.62160 | ₹1,681.08 |
| 100 | ₹30.43450 | ₹3,043.45 |
| 500 | ₹25.05026 | ₹12,525.13 |
| 1,000 | ₹23.38689 | ₹23,386.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹20.89184 | ₹83,567.36 |
| 8,000 | ₹19.96440 | ₹1,59,715.20 |
| 12,000 | ₹19.49987 | ₹2,33,998.44 |
| 20,000 | ₹18.98497 | ₹3,79,699.40 |
| 28,000 | ₹18.68386 | ₹5,23,148.08 |
| 40,000 | ₹18.39429 | ₹7,35,771.60 |
