

QSCT251Q200F1GV001E | |
---|---|
DigiKey Part Number | 712-QSCT251Q200F1GV001ETR-ND - Tape & Reel (TR) 712-QSCT251Q200F1GV001ECT-ND - Cut Tape (CT) 712-QSCT251Q200F1GV001EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QSCT251Q200F1GV001E |
Description | CAP CER 20PF 250V NP0 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 20 pF ±1% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QSCT251Q200F1GV001E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.080" L x 0.050" W (2.03mm x 1.27mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.046" (1.17mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹119.80000 | ₹119.80 |
10 | ₹78.80100 | ₹788.01 |
50 | ₹62.43740 | ₹3,121.87 |
100 | ₹57.38820 | ₹5,738.82 |
500 | ₹48.84604 | ₹24,423.02 |
1,000 | ₹46.20248 | ₹46,202.48 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | ₹42.23492 | ₹1,68,939.68 |
8,000 | ₹40.75939 | ₹3,26,075.12 |
12,000 | ₹40.02019 | ₹4,80,242.28 |
20,000 | ₹39.20072 | ₹7,84,014.40 |