Capacitor 0805(2012)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Capacitor 0805(2012)

QSCT251Q330J1GV001E

DigiKey Part Number
712-QSCT251Q330J1GV001ETR-ND - Tape & Reel (TR)
712-QSCT251Q330J1GV001ECT-ND - Cut Tape (CT)
712-QSCT251Q330J1GV001EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QSCT251Q330J1GV001E
Description
CAP CER 33PF 250V C0G/NP0 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
33 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
QSCT251Q330J1GV001E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
High Q, Low Loss, Ultra Low ESR
Ratings
-
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.080" L x 0.050" W (2.03mm x 1.27mm)
Height - Seated (Max)
-
Thickness (Max)
0.046" (1.17mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 98,432
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹59.46000₹59.46
10₹36.82700₹368.27
50₹28.02400₹1,401.20
100₹25.32640₹2,532.64
500₹20.75806₹10,379.03
1,000₹19.34798₹19,347.98
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹17.23198₹68,927.92
8,000₹16.44574₹1,31,565.92
12,000₹16.05188₹1,92,622.56
20,000₹15.61536₹3,12,307.20
28,000₹15.36007₹4,30,081.96
40,000₹15.11451₹6,04,580.40
48,000₹14.99806₹7,19,906.88
Manufacturers Standard Package