

QSCT251Q4R3B1GV001E | |
---|---|
DigiKey Part Number | 712-QSCT251Q4R3B1GV001ETR-ND - Tape & Reel (TR) 712-QSCT251Q4R3B1GV001ECT-ND - Cut Tape (CT) 712-QSCT251Q4R3B1GV001EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QSCT251Q4R3B1GV001E |
Description | CAP CER 4.3PF 250V NP0 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4.3 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QSCT251Q4R3B1GV001E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.080" L x 0.050" W (2.03mm x 1.27mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.046" (1.17mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹96.73000 | ₹96.73 |
10 | ₹62.56200 | ₹625.62 |
50 | ₹48.94900 | ₹2,447.45 |
100 | ₹44.76930 | ₹4,476.93 |
500 | ₹37.68610 | ₹18,843.05 |
1,000 | ₹35.49777 | ₹35,497.77 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | ₹32.21173 | ₹1,28,846.92 |
8,000 | ₹30.99012 | ₹2,47,920.96 |
12,000 | ₹30.37814 | ₹3,64,537.68 |
20,000 | ₹29.69973 | ₹5,93,994.60 |
28,000 | ₹29.30293 | ₹8,20,482.04 |