

QSCT251Q9R1B1GV001E | |
---|---|
DigiKey Part Number | 712-QSCT251Q9R1B1GV001ETR-ND - Tape & Reel (TR) 712-QSCT251Q9R1B1GV001ECT-ND - Cut Tape (CT) 712-QSCT251Q9R1B1GV001EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QSCT251Q9R1B1GV001E |
Description | CAP CER 9.1PF 250V NP0 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 9.1 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QSCT251Q9R1B1GV001E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.080" L x 0.050" W (2.03mm x 1.27mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.046" (1.17mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | cms-unit-price | Ext Price |
---|---|---|
1 | ₹109.15000 | ₹109.15 |
10 | ₹70.99200 | ₹709.92 |
50 | ₹55.94160 | ₹2,797.08 |
100 | ₹51.29170 | ₹5,129.17 |
500 | ₹43.44710 | ₹21,723.55 |
1,000 | ₹41.01829 | ₹41,018.29 |
Quantity | cms-unit-price | Ext Price |
---|---|---|
4,000 | ₹37.37374 | ₹1,49,494.96 |
8,000 | ₹36.01868 | ₹2,88,149.44 |
12,000 | ₹35.33982 | ₹4,24,077.84 |
20,000 | ₹34.58704 | ₹6,91,740.80 |