


QSCT251Q9R1C1GV001E | |
|---|---|
DigiKey Part Number | 712-QSCT251Q9R1C1GV001ETR-ND - Tape & Reel (TR) 712-QSCT251Q9R1C1GV001ECT-ND - Cut Tape (CT) 712-QSCT251Q9R1C1GV001EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QSCT251Q9R1C1GV001E |
Description | CAP CER 9.1PF 250V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 9.1 pF ±0.25pF 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QSCT251Q9R1C1GV001E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.080" L x 0.050" W (2.03mm x 1.27mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.046" (1.17mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹95.98000 | ₹95.98 |
| 10 | ₹61.68900 | ₹616.89 |
| 50 | ₹48.02800 | ₹2,401.40 |
| 100 | ₹43.81610 | ₹4,381.61 |
| 500 | ₹36.68546 | ₹18,342.73 |
| 1,000 | ₹34.48162 | ₹34,481.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹31.17445 | ₹1,24,697.80 |
| 8,000 | ₹29.94521 | ₹2,39,561.68 |
| 12,000 | ₹29.32921 | ₹3,51,950.52 |
| 20,000 | ₹28.64645 | ₹5,72,929.00 |
| 28,000 | ₹28.24711 | ₹7,90,919.08 |

