
FC-600RB | |
|---|---|
DigiKey Part Number | 40-FC-600RB-ND |
Manufacturer | |
Manufacturer Product Number | FC-600RB |
Description | REPLACEMENT BLADES FOR FC-600 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Replacement Blades 0.79" Dia (20.1mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jonard Tools | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Replacement Blades | |
Specifications | - | |
Size / Dimension | 0.79" Dia (20.1mm) | |
For Use With/Related Products | Fiber Optic Cables | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹12,791.64000 | ₹12,791.64 |